
Unidirectional transient voltage suppressor diode with a 600W peak pulse power rating. Features a 22V reverse standoff voltage and a 24.4V minimum breakdown voltage. Clamping voltage is 35.5V, with a maximum surge current of 16.9A. This silicon device is housed in an SMB plastic package for surface mounting, operating between -55°C and 150°C.
Diodes SMBJ22A-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 35.5V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 16.9A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 3.9mm |
| Working Voltage | 22V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ22A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
