
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 24V working voltage. Features 26.7V reverse breakdown voltage, 38.9V clamping voltage, and 5µA leakage current. Designed for surface mount applications with a 1-element silicon construction in an SMB package. Operates across a wide temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes SMBJ24CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ24CA-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 15.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 3.9mm |
| Working Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ24CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
