
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 24V working voltage. Features 38.9V clamping voltage, 15.4A peak pulse current, and 5uA reverse leakage current. This silicon diode offers 26.7V minimum breakdown voltage and operates across a -55°C to 150°C temperature range. Packaged in SMB for surface mounting, it is RoHS compliant and lead-free.
Diodes SMBJ24CA-13-F technical specifications.
| Capacitance | 150pF |
| Package/Case | SMB |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 30.7V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15.4A |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 15.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 3.9mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ24CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
