Unidirectional transient voltage suppressor diode, 600W peak pulse power, 26V working voltage. Features 28.9V minimum breakdown voltage and 42.1V clamping voltage. Operates from -55°C to 150°C with a 5µA leakage current. Surface mountable in an SMB package with 2 pins.
Diodes SMBJ26A-13-F technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 42.1V |
| Clamping Voltage-Max | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 14.2A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 26V |
| Width | 3.9mm |
| Working Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ26A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.