
Bidirectional transient voltage suppressor diode designed for surface mount applications. Features a 600W peak pulse power rating and a 26V working voltage, with a minimum breakdown voltage of 28.9V and a clamping voltage of 42.1V. Operates across a wide temperature range from -55°C to 150°C, with a low leakage current of 5µA. Packaged in SMB plastic with tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 14.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 26V |
| Width | 3.9mm |
| Working Voltage | 26V |
| RoHS | Not Compliant |
