
Unidirectional transient voltage suppressor diode with a 600W peak pulse power rating. Features a 28V working voltage and 31.1V minimum breakdown voltage, with a 45.4V clamping voltage. Designed for surface mounting in an SMB plastic package, this silicon component offers a maximum surge current of 13.2A and operates within a temperature range of -55°C to 150°C.
Diodes SMBJ28A-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 13.2A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Width | 3.9mm |
| Working Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ28A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
