
Unidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation and 28V working voltage. Features a 31.1V minimum breakdown voltage and 45.4V clamping voltage. Designed for surface mount applications in an SMB package, this silicon diode provides 13.2A peak pulse current handling and a low 5uA leakage current. Operating temperature range is -55°C to 150°C.
Diodes SMBJ28A-13-F technical specifications.
| Capacitance | 330pF |
| Package/Case | SMB |
| Clamping Voltage | 45.4V |
| Clamping Voltage-Max | 45.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 35.8V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 13.2A |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 13.2A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Width | 3.9mm |
| Working Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ28A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.