
Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation and 13.2A peak pulse current. Features a 28V working voltage, 31.1V minimum breakdown voltage, and 45.4V clamping voltage. This surface mount device, housed in an SMB package, provides 110pF capacitance and 5uA leakage current. Designed for robust protection with a wide operating temperature range of -55°C to 150°C.
Diodes SMBJ28CA-13-F technical specifications.
| Capacitance | 110pF |
| Package/Case | SMB |
| Clamping Voltage | 45.4V |
| Clamping Voltage-Max | 45.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 35.8V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 13.2A |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 13.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Width | 3.9mm |
| Working Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ28CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
