
Unidirectional transient voltage suppressor diode for surface mount applications. Features a 600W peak pulse power rating and 33V reverse standoff voltage. Offers a minimum breakdown voltage of 36.7V and a clamping voltage of 53.3V. Operates across a temperature range of -55°C to 150°C. Packaged in SMB plastic with tape and reel for automated assembly.
Sign in to ask questions about the Diodes SMBJ33A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ33A-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 11.3A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 3.9mm |
| Working Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ33A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
