Unidirectional transient voltage suppressor diode with 600W peak pulse power dissipation. Features a 33V reverse standoff voltage and a 36.7V minimum breakdown voltage. Clamping voltage is 53.3V, with a maximum reverse leakage current of 5uA. Designed for surface mount applications in an SMB package, operating from -55°C to 150°C.
Sign in to ask questions about the Diodes SMBJ33A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ33A-13-F technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 42.2V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 11.3A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 3.9mm |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ33A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
