
This bi-directional transient voltage suppressor is rated for 600 W peak pulse power dissipation in an SMB surface-mount package. It provides a 33 V reverse standoff voltage with 36.7 V to 42.2 V breakdown voltage and a 53.3 V maximum clamping voltage at maximum peak pulse current. Maximum reverse leakage current is 5 µA at the rated reverse standoff voltage. The device operates over a junction temperature range of -55°C to +150°C and uses a lead-free, RoHS-compliant finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ33CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ33CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.