
Unidirectional transient voltage suppressor diode, 600W peak pulse power, 350V reverse standoff voltage, and 391V minimum breakdown voltage. Features a 567V clamping voltage and 5µA maximum reverse leakage current. Designed for surface mount applications in an SMB package, operating from -55°C to 150°C. This silicon diode offers 1.1A peak pulse current capability and is RoHS compliant.
Diodes SMBJ350A-13-F technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 567V |
| Clamping Voltage-Max | 567V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 432V |
| Min Breakdown Voltage | 391V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 391V |
| Reverse Standoff Voltage | 350V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ350A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
