Bidirectional transient voltage suppressor diode with 600W peak pulse power and 10.3A peak pulse current. Features a 36V reverse standoff voltage and 40V minimum breakdown voltage, with a 58.1V clamping voltage. This single-element silicon device is housed in an SMB package for surface mounting, operating from -55°C to 150°C.
Sign in to ask questions about the Diodes SMBJ36CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ36CA-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 10.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 3.9mm |
| Working Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ36CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
