
Unidirectional transient voltage suppressor diode with 600W peak pulse power and 8.3A peak pulse current. Features a 45V reverse standoff voltage and 50V minimum breakdown voltage, clamping at 72.7V. Designed for surface mount with a compact SMB package, operating from -55°C to 150°C. This single-element silicon device offers a low leakage current of 5µA.
Diodes SMBJ45A-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 72.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 8.3A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| Width | 3.9mm |
| Working Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ45A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
