
Unidirectional transient voltage suppressor diode, 600W peak pulse power, featuring a 5V reverse standoff voltage and 6.4V minimum breakdown voltage. This silicon diode offers a 9.2V clamping voltage and a 65.2A peak pulse current capability. Designed for surface mount applications, it operates within a temperature range of -55°C to 150°C and has a low leakage current of 800µA. The component is supplied in an SMB package and is RoHS compliant.
Diodes SMBJ5.0A-13-F technical specifications.
| Capacitance | 3nF |
| Package/Case | SMB |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Current | 100A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 800uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 7.23V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 65.2A |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 800uA |
| Max Surge Current | 65.2A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| Width | 3.9mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ5.0A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
