
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 5V working voltage. Features a 6.4V minimum breakdown voltage and 9.2V clamping voltage. This silicon diode offers 65.2A peak pulse current capability and 1nF capacitance. Housed in an SMB package for surface mounting, it operates from -55°C to 150°C.
Sign in to ask questions about the Diodes SMBJ5.0CA-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ5.0CA-13-F technical specifications.
| Capacitance | 1nF |
| Package/Case | SMB |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| Direction | Bidirectional |
| Height | 2.62mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Contains Lead |
| Leakage Current | 1.6mA |
| Length | 4.57mm |
| Max Breakdown Voltage | 7.23V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 65.2A |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1.6mA |
| Max Surge Current | 65.2A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| DC Rated Voltage | 5V |
| Width | 3.9mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ5.0CA-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
