
Unidirectional transient voltage suppressor diode for surface mount applications. Features 600W peak pulse power and 6.4A peak pulse current. Offers a 58V reverse standoff voltage and 64.4V minimum breakdown voltage, with a 93.6V clamping voltage. Operates across a wide temperature range from -55°C to 150°C. Packaged in SMB for tape and reel distribution.
Sign in to ask questions about the Diodes SMBJ58A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ58A-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 6.4A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 58V |
| Width | 3.9mm |
| Working Voltage | 58V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ58A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
