Surface-mount transient voltage suppressor diode provides unidirectional protection with a 6.0 V reverse stand-off voltage and 600 W peak pulse power rating. The device clamps at 10.3 V maximum at a 58.3 A peak pulse current and has a 6.67 V to 7.67 V breakdown range at 10 mA. The SMB molded-plastic package uses matte-tin lead-free terminals and is rated for operation from -55 °C to +150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ6.0A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Device type | Transient voltage suppressor diode |
| Polarity | Unidirectional |
| Peak pulse power dissipation | 600W |
| Reverse stand-off voltage | 6.0V |
| Breakdown voltage minimum | 6.67V |
| Breakdown voltage maximum | 7.67V |
| Breakdown test current | 10mA |
| Maximum reverse leakage at VRWM | 800µA |
| Maximum clamping voltage at Ipp | 10.3V |
| Maximum peak pulse current | 58.3A |
| Peak forward surge current | 100A |
| Peak power derating above 25°C | 4.8W/°C |
| Operating junction temperature range | -55 to +150°C |
| Storage temperature range | -55 to +175°C |
| Moisture sensitivity level | MSL 1 per J-STD-020C |
| Marking code | KG |
| RoHS | Compliant |
| Lead Finish | Lead-free matte tin |
Download the complete datasheet for Diodes SMBJ6.0A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.