
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power capability, designed for surface mount applications. Features a 6V reverse standoff voltage and a minimum breakdown voltage of 6.67V, with a clamping voltage of 10.3V. Operates within a temperature range of -55°C to 150°C, offering a maximum reverse leakage current of 5uA. This single-element silicon device is housed in an SMB plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ6.0A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ6.0A-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 800uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 58.3A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 58.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 3.9mm |
| Working Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ6.0A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
