Unidirectional transient voltage suppressor diode, 600W peak pulse power, 60V working voltage. Features 66.7V minimum breakdown voltage and 76.7V maximum breakdown voltage. Offers a 96.8V clamping voltage with a low 5uA leakage current. Designed for surface mount applications in an SMB package, operating from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ60A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ60A-13-F technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 96.8V |
| Clamping Voltage-Max | 96.8V |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 76.7V |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 6.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Width | 3.9mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ60A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
