
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 64V working voltage. Features 71.1V minimum breakdown voltage and 103V clamping voltage. Surface mount SMB package with 5.8A peak pulse current capability. Operating temperature range from -55°C to 150°C.
Diodes SMBJ64CA-13-F technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 103V |
| Clamping Voltage-Max | 103V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 81.8V |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 5.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 64V |
| Width | 3.9mm |
| Working Voltage | 64V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ64CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
