
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 7V reverse standoff voltage, and 12V clamping voltage. Features silicon diode element, SMB package, and surface mount capability. Operates from -55°C to 150°C with a maximum leakage current of 400µA.
Sign in to ask questions about the Diodes SMBJ7.0CA-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ7.0CA-13-F technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 12V |
| Clamping Voltage-Max | 113V |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Contains Lead |
| Leakage Current | 400uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 89.5V |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 50A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| DC Rated Voltage | 7V |
| Width | 3.9mm |
| Working Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ7.0CA-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
