
Bidirectional transient voltage suppressor diode designed for surface mount applications. Features a 600W peak pulse power rating and a 75V reverse standoff voltage. Offers a 121V clamping voltage and a 5µA leakage current. Operates across a temperature range of -55°C to 150°C. Packaged in SMB for tape and reel distribution.
Sign in to ask questions about the Diodes SMBJ75CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ75CA-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 121V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 4.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 75V |
| Width | 3.9mm |
| Working Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ75CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
