
Bidirectional transient voltage suppressor diode with 600W peak pulse power and 4.7A peak pulse current. Features a 78V reverse standoff voltage, 86.7V minimum breakdown voltage, and 126V clamping voltage. Operates across a -55°C to 150°C temperature range. Packaged in SMB plastic for surface mounting, with a 5uA leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ78CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 4.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 78V |
| Width | 3.9mm |
| Working Voltage | 78V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ78CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
