
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features 600W peak pulse power dissipation and 44.1A peak pulse current handling. Offers an 8V reverse standoff voltage with a maximum clamping voltage of 13.6V. Operating temperature range spans -55°C to 150°C. Packaged in SMB, this RoHS compliant component is ideal for voltage protection.
Sign in to ask questions about the Diodes SMBJ8.0A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ8.0A-13-F technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 13.6V |
| Clamping Voltage-Max | 13.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 10.23V |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 44.1A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 8V |
| Width | 3.9mm |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ8.0A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
