
Bidirectional transient voltage suppressor diode with 600W peak pulse power dissipation. Features an 85V reverse standoff voltage and a 94.4V minimum breakdown voltage. Clamping voltage is 137V with a maximum reverse leakage current of 5uA. This single-element silicon device is surface mountable in an SMB package, operating from -55°C to 150°C.
Sign in to ask questions about the Diodes SMBJ85CA-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ85CA-13-F technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 137V |
| Clamping Voltage-Max | 137V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 108.2V |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 4.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 85V |
| Width | 3.9mm |
| Working Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ85CA-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
