
Unidirectional transient voltage suppressor diode, 600W peak pulse power, 9V working voltage, and 10V minimum breakdown voltage. Features a 5µA maximum reverse leakage current and 15.4V clamping voltage. This silicon diode, with one element, is housed in an SMB package for surface mounting, offering a wide operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Diodes SMBJ9.0A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ9.0A-13-F technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 39A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 39A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 9V |
| Width | 3.9mm |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ9.0A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
