The Diodes SMBJ90CA-13 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 90V and a minimum breakdown voltage of 100V. It can handle a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum clamping voltage of 146V. The diode is made of silicon and has a power dissipation of 5W. It is available in a 2-pin R-PDSO-C2 package.
Sign in to ask questions about the Diodes SMBJ90CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ90CA-13 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| Breakdown Voltage-Min | 100 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 146 |
| Breakdown Voltage-Nom | 107.75 |
| Breakdown Voltage-Max | 115.5 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SMBJ90CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.