
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 9V reverse standoff voltage, and 10V reverse breakdown voltage. Features a 10uA leakage current and 15.4V clamping voltage. Designed for surface mount applications in an SMB package, this silicon diode offers 600W power dissipation and 39A peak pulse current. Operating temperature range is -55°C to 150°C.
Diodes SMBJ9.0CA-13-F technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 15.4V |
| Clamping Voltage-Max | 146V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 115.5V |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 4.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 39A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 9V |
| Width | 3.9mm |
| Working Voltage | 90V |
| RoHS | Compliant |
No datasheet is available for this part.
