Unidirectional transient voltage suppressor diode with 600W peak pulse power dissipation and 70V reverse standoff voltage. Features a 100V clamping voltage, 5.3A peak pulse current, and 89.5V maximum breakdown voltage. This silicon diode offers a low leakage current of 5µA and operates within a temperature range of -55°C to 150°C. Packaged in a surface-mount SMB (DO-214AA) plastic case, it is RoHS compliant and AEC-Q101 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBT70A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 290pF |
| Package/Case | SMB |
| Clamping Voltage | 100V |
| Clamping Voltage-Max | 100V |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 3.94mm |
| Max Breakdown Voltage | 89.5V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.3A |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 600W |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 30s |
| Width | 4.57mm |
| Working Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBT70A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
