
Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation and 100V reverse standoff voltage. Features a 111V minimum breakdown voltage and 162V clamping voltage, with a maximum operating temperature of 150°C. This silicon device is housed in an SMC package for surface mounting, with a low leakage current of 5µA. Ideal for power line protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMCJ100A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 7nF |
| Package/Case | SMC |
| Clamping Voltage | 162V |
| Clamping Voltage-Max | 162V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 123V |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9.3A |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMCJ100A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.