
Bidirectional transient voltage suppressor diode for surface mount applications. Features 1.5kW peak pulse power, 10V working voltage, and 11.1V minimum breakdown voltage. Offers 10µA maximum reverse leakage current and 17V clamping voltage. Operating temperature range from -55°C to 150°C. Packaged in SMC plastic with tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMCJ10CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMCJ10CA-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 10uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 6.22mm |
| Working Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ10CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
