
Unidirectional transient voltage suppressor diode for surface mount applications. Features a 1.5kW peak pulse power rating and 110V reverse standoff voltage. Offers a minimum breakdown voltage of 122V and a clamping voltage of 177V. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 5uA. Packaged in SMC, 2-pin plastic, tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMCJ110A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Clamping Voltage | 177V |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 110V |
| Width | 6.22mm |
| Working Voltage | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ110A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.