
Unidirectional transient voltage suppressor diode, 1500W peak pulse power, 11V working voltage, and 12.2V minimum breakdown voltage. Features a 5µA leakage current and 18.2V clamping voltage. Designed for surface mount with a 2-pin SMC package, operating from -55°C to 150°C.
Sign in to ask questions about the Diodes SMCJ11A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMCJ11A-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 11V |
| Width | 6.22mm |
| Working Voltage | 11V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ11A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
