
Unidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 11V working voltage. Features a 12.2V minimum breakdown voltage and 18.2V clamping voltage. Designed for surface mount applications in an SMC package, operating from -55°C to 150°C with a maximum leakage current of 5uA. This silicon diode offers 1.5kW power dissipation and is RoHS compliant.
Sign in to ask questions about the Diodes SMCJ11A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMCJ11A-13-F technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 18.2V |
| Clamping Voltage-Max | 18.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 13.5V |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 11V |
| Width | 6.22mm |
| Working Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMCJ11A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
