
Unidirectional transient voltage suppressor diode with a 13V reverse standoff voltage and 1.5kW peak pulse power. Features a 21.5V clamping voltage, 14.4V reverse breakdown voltage, and a maximum surge current of 200A. This surface mount device operates within a temperature range of -55°C to 150°C, with a low leakage current of 5uA. Packaged in SMC plastic with 2 pins, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMCJ13A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Clamping Voltage | 21.5V |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 13V |
| Width | 6.22mm |
| Working Voltage | 13V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ13A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
