
Bidirectional transient voltage suppressor diode for surface mount applications. Features 1.5kW peak pulse power dissipation and 13V reverse standoff voltage. Offers 14.4V minimum breakdown voltage and 21.5V clamping voltage. Operates across a -55°C to 150°C temperature range with a low leakage current of 5uA. Packaged in SMC plastic with 2 pins, suitable for tape and reel packaging.
Diodes SMCJ13CA-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 13V |
| Width | 6.22mm |
| Working Voltage | 13V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ13CA-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
