
Bidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 13V reverse standoff voltage. Features a 21.5V clamping voltage, 697A peak pulse current, and 14.4V to 15.9V breakdown voltage range. This surface mount component operates from -55°C to 150°C and is RoHS compliant. Housed in an SMC package, it offers 5µA maximum reverse leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMCJ13CA-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Clamping Voltage | 21.5V |
| Clamping Voltage-Max | 21.5V |
| Current | 697A |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 13V |
| DC Rated Voltage | 13V |
| Width | 6.22mm |
| Working Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMCJ13CA-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
