
Unidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 14V working voltage, and 15.6V reverse breakdown voltage. Features a 23.2V clamping voltage and 5µA leakage current. Operates across a -55°C to 150°C temperature range with a maximum surge current of 200A. Packaged in SMC, surface mount, 2-pin plastic with tape and reel packaging.
Sign in to ask questions about the Diodes SMCJ14A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMCJ14A-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 64.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 14V |
| Width | 6.22mm |
| Working Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ14A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
