
Bidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 200A max surge current. Features a 14V reverse standoff voltage, 15.6V reverse breakdown voltage, and 23.2V clamping voltage. Surface mountable in an SMC plastic package, operating from -55°C to 150°C with a low 5uA leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMCJ14CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Clamping Voltage | 23.2V |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 64.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 14V |
| Width | 6.22mm |
| Working Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ14CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
