
Unidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 150V working voltage. Features a 150°C max operating temperature, 243V clamping voltage, and 167V minimum breakdown voltage. This surface mount device, housed in an SMC package, offers a 5µA leakage current and 200A maximum surge current capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMCJ150A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Clamping Voltage | 243V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 6.22mm |
| Working Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ150A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
