
Unidirectional transient voltage suppressor diode with 1.5kW peak pulse power dissipation and 150V reverse standoff voltage. Features a 167V minimum breakdown voltage and 243V clamping voltage. This silicon diode offers 6.2A peak pulse current capability and 7nF capacitance. Housed in an SMC package for surface mounting, it operates from -55°C to 150°C and is RoHS compliant.
Diodes SMCJ150A-13-F technical specifications.
| Capacitance | 7nF |
| Package/Case | SMC |
| Clamping Voltage | 243V |
| Clamping Voltage-Max | 243V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 185V |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.2A |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 6.22mm |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMCJ150A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.