Unidirectional transient voltage suppressor diode designed for overvoltage protection. Features a peak pulse power of 1500W and a reverse working voltage of 15V. This single-element silicon device is housed in a plastic SMC package with two pins.
Diodes SMCJ15A technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes SMCJ15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.