
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 15V working voltage, and 16.7V reverse breakdown voltage. Features 5nF capacitance, 5uA leakage current, and 61.5A peak pulse current. Encased in an SMC package for surface mounting, this silicon diode offers protection up to 150°C.
Diodes SMCJ15CA-13-F technical specifications.
| Capacitance | 5nF |
| Package/Case | SMC |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 61.5A |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 6.22mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMCJ15CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.