
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 160V reverse standoff voltage and 1.5kW peak pulse power dissipation. Offers a maximum clamping voltage of 259V and a maximum breakdown voltage of 197V. Operates within a temperature range of -55°C to 150°C with a low leakage current of 5uA. Packaged in SMC, this RoHS compliant component is supplied on tape and reel.
Diodes SMCJ160A-13-F technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 259V |
| Clamping Voltage-Max | 259V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 197V |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 160V |
| Width | 6.22mm |
| Working Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMCJ160A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
