
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, designed for surface mount applications in an SMC package. Features a 170V reverse standoff voltage, 189V minimum breakdown voltage, and 275V clamping voltage. Operates across a temperature range of -55°C to 150°C with a low leakage current of 5µA. This single-element silicon device offers a maximum surge current capability of 200A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMCJ170A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMCJ170A-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 275V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 170V |
| Width | 6.22mm |
| Working Voltage | 170V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ170A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
