
Bidirectional transient voltage suppressor diode for surface mount applications. Features 1.5kW peak pulse power, 170V working voltage, and 275V clamping voltage. Offers 189V minimum breakdown voltage with 5uA leakage current. Operates across a -55°C to 150°C temperature range. Packaged in SMC, 2-pin plastic housing.
Diodes SMCJ170CA-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 275V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 170V |
| Width | 6.22mm |
| Working Voltage | 170V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ170CA-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
