
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 17V working voltage, and 20.9V max breakdown voltage. Features a 27.6V clamping voltage, 5uA leakage current, and 200A max surge current. Designed for surface mount applications in an SMC package, operating from -55°C to 150°C. This RoHS compliant component offers 1.5kW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMCJ17A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Clamping Voltage | 27.6V |
| Clamping Voltage-Max | 27.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 20.9V |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 17V |
| Width | 6.22mm |
| Working Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMCJ17A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
