
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 20V working voltage and a 1.5kW peak pulse power rating. Offers a 22.2V minimum breakdown voltage and a 32.4V clamping voltage. Operates across a wide temperature range of -55°C to 150°C, with a low leakage current of 5uA. Packaged in an SMC case, this RoHS compliant component is ideal for voltage protection.
Sign in to ask questions about the Diodes SMCJ20A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMCJ20A-13-F technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 32.4V |
| Clamping Voltage-Max | 32.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Width | 6.22mm |
| Working Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMCJ20A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
