
Bidirectional transient voltage suppressor diode for surface mount applications. Features a 1.5kW peak pulse power rating and 24V working voltage. Offers a 26.7V minimum breakdown voltage and 38.9V clamping voltage. Operates across a -55°C to 150°C temperature range with a low 5µA leakage current. Packaged in an SMC plastic case with SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMCJ24CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 6.22mm |
| Working Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ24CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.